Microchip, 8bit 8 bit CPU, PIC16F Microcontroller, 32MHz, 7 kB Flash, 16-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-2604
Mfr. Part No.:
PIC16F1704-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of I2C Channels

1

Length

4mm

ADCs

1 (8 x 10 bit)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

0.95mm

Width

4mm

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

1 (2 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

PIC16F1704 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.

7 KB Flash Program Memory
512 Bytes Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
12 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
8 ch x 10-bit ADC
One 8-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
3 x CLC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy