Microchip, 8bit 8 bit CPU, PIC16F Microcontroller, 32MHz, 14 kB Flash, 14-Pin TSSOP
- RS Stock No.:
- 177-2590
- Mfr. Part No.:
- PIC16F1575-I/ST
- Brand:
- Microchip Technology
Subtotal (1 pack of 10 units)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.791 | £7.91 |
| 30 - 90 | £0.771 | £7.71 |
| 100 + | £0.705 | £7.05 |
*price indicative
- RS Stock No.:
- 177-2590
- Mfr. Part No.:
- PIC16F1575-I/ST
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16F | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 1 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 1 (8 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16F | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 1 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 1 (8 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Length 5.1mm | ||
- COO (Country of Origin):
- US
Flash Program Memory with self read/write capability
High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
Internal clock speeds from 31kHz to 32MHz
4x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
8 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
