Microchip, 8bit 8 bit CPU, PIC16F Microcontroller, 32MHz, 14 kB Flash, 40-Pin UQFN
- RS Stock No.:
- 177-2578
- Mfr. Part No.:
- PIC16F1937-I/MV
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-2578
- Mfr. Part No.:
- PIC16F1937-I/MV
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16F | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Dimensions | 5 x 5 x 0.5mm | |
| Width | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 5mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Height | 0.5mm | |
| ADCs | 1 (14 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16F | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Dimensions 5 x 5 x 0.5mm | ||
Width 5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 5mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Height 0.5mm | ||
ADCs 1 (14 x 10 bit) | ||
- COO (Country of Origin):
- US
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operating Voltage (1.8V – 5.5V)
Low Voltage PIC16LF1937 variant (1.8V – 3.6V)
