Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 28-Pin SSOP

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.88

(exc. VAT)

£9.455

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.576£7.88
25 - 95£1.528£7.64
100 +£1.474£7.37

*price indicative

Packaging Options:
RS Stock No.:
177-2569
Mfr. Part No.:
PIC16F1718-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Length

10.5mm

Maximum Operating Temperature

+85 °C

Dimensions

10.5 x 5.6 x 1.85mm

Number of ADC Units

1

Width

5.6mm

Minimum Operating Temperature

-40 °C

ADCs

17 x 10 bit

Program Memory Type

Flash

Height

1.85mm

Pulse Width Modulation

1 (2 x 10 bit)

COO (Country of Origin):
US
PIC16F1718 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG, NCO and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.

28 KB Flash Program Memory
2 KB Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
25 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
17ch x 10-bit ADC
One 8-bit DAC and One 5-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
4 x CLC
1 x NCO