Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 177-2557
- Mfr. Part No.:
- PIC24FJ32GA102-I/SO
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-2557
- Mfr. Part No.:
- PIC24FJ32GA102-I/SO
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC24FJ | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Height | 2.35mm | |
| Pulse Width Modulation | 1 (5 x 16 bit) | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Width | 7.5mm | |
| Instruction Set Architecture | Modified Harvard | |
| ADCs | 1 (10 x 10 bit) | |
| Length | 17.9mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC24FJ | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Height 2.35mm | ||
Pulse Width Modulation 1 (5 x 16 bit) | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Width 7.5mm | ||
Instruction Set Architecture Modified Harvard | ||
ADCs 1 (10 x 10 bit) | ||
Length 17.9mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Up to 16 MIPS performance
16 x 16 Hardware Multiply, Single Cycle Execution
32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set
System:
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
On-chip LDO Voltage Regulator
JTAG Boundary Scan and Flash Memory Program Support
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
eXtreme Low Power Managed Modes:
Run, Idle and Sleep modes
Deep sleep mode for lowest current consumption
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
Analog Features:
10-bit ADC, 13 channels, 500k samples per second
3 Analog comparators
Other Peripherals:
2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
2 SPI ™ Modules with 8 Deep FIFO
2 I2C™ Modules with Master and Slave Modes timers
