Microchip PIC24F08KL200-I/ST, 16bit PIC Microcontroller, PIC24F, 32MHz, 8 kB Flash, 14-Pin TSSOP
- RS Stock No.:
- 177-2536
- Mfr. Part No.:
- PIC24F08KL200-I/ST
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£6.93
(exc. VAT)
£8.315
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.386 | £6.93 |
| 10 - 20 | £1.292 | £6.46 |
| 25 - 95 | £1.254 | £6.27 |
| 100 + | £1.158 | £5.79 |
*price indicative
- RS Stock No.:
- 177-2536
- Mfr. Part No.:
- PIC24F08KL200-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24F | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 1 (7 x 10 bit) | |
| Instruction Set Architecture | Modified Harvard | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24F | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 1 | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 1 (7 x 10 bit) | ||
Instruction Set Architecture Modified Harvard | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Height 1.05mm | ||
- COO (Country of Origin):
- PH
Sleep mode currents as low as 30nA at 25C
Run mode currents under 350uA/MHz
Idle mode currents under 80uA/MHz at 1.8V
Watchdog timer as low as 210nA at 25C
CPU:
Up to 16 MIPS performance
Single Cycle Instruction Execution
16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set System
Peripherals:
10-bit ADC, up to 12 - channel, 500k samples per second
Analog rail-to-rail comparator
UART Module with LIN and IrDA support
Master Synchronous Serial Port module (MSSPs) with two modes of operation : SPI/ I2C™
Two CCP modules
