Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 96 kB Flash, 44-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-2499
Mfr. Part No.:
PIC18LF4685-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Data Rate

10Mbit/s

Height

0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

1 (11 x 10 bit)

Length

8mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (1 x 16 bit)

Width

8mm

Dimensions

8 x 8 x 0.95mm

Number of ADC Units

1

COO (Country of Origin):
US
This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2682/2685/4682/4685 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

ECAN™ nanoWatt Features Internal Oscillator Self-Programming 40 MHz Max Speed LIN USART