Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 7 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 177-2430
- Mfr. Part No.:
- PIC16C73A-04I/SP
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-2430
- Mfr. Part No.:
- PIC16C73A-04I/SP
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16C | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 192 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 6 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 (5 x 8 bit) | |
| Height | 3.55mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 35.17 x 7.49 x 3.55mm | |
| Width | 7.49mm | |
| Data Rate | 100kbit/s | |
| Length | 35.17mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16C | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 192 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 6 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
ADCs 1 (5 x 8 bit) | ||
Height 3.55mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 35.17 x 7.49 x 3.55mm | ||
Width 7.49mm | ||
Data Rate 100kbit/s | ||
Length 35.17mm | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- US
