Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-2416
Mfr. Part No.:
PIC16C715-20/P
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

Typical Operating Supply Voltage

6 (Maximum) V

Instruction Set Architecture

RISC

Dimensions

23.49 x 7.11 x 3.81mm

Minimum Operating Temperature

0 °C

Height

3.81mm

ADCs

1 (4 x 8 bit)

Length

23.49mm

Width

7.11mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Program Memory Type

Flash

COO (Country of Origin):
US
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C715 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.