Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 16-Pin QFN
- RS Stock No.:
- 177-2383
- Mfr. Part No.:
- PIC16F1709-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2383
- Mfr. Part No.:
- PIC16F1709-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| ADCs | 12 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Program Memory Type | Flash | |
| Height | 0.95mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
ADCs 12 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Program Memory Type Flash | ||
Height 0.95mm | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- US
PIC16F1709 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
14 KB Flash Program Memory
1 KB Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
18 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
12ch x 10-bit ADC
One 8-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
3 x CLC
1 KB Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
18 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
12ch x 10-bit ADC
One 8-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
3 x CLC
