Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 8 kB Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2198
Mfr. Part No.:
PIC18LF2321-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

40MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Program Memory Type

Flash

ADCs

1 (10 x 10 bit)

Length

6mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Data Rate

10Mbit/s

Number of ADC Units

1

COO (Country of Origin):
TH
This powerful 10 MIPS (100 nanosecond instruction execution), yet easy-to-program (only 77 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and provides a seamless migration path of software code to higher levels of hardware integration.

CPU:
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second