Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
177-2179
Mfr. Part No.:
PIC18F25K40-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

1 (2 x 10 bit)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

7.5mm

Height

2.35mm

Instruction Set Architecture

RISC

Length

17.9mm

ADCs

24 x 10 bit

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
TH
PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- ’F’ Version (2.3V – 5.5V)- Low Power ’LF’ variant (1.8V –3.6V)
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
MEMORIES:
16 KB Flash Program Memory with self read/write capability
1024 Bytes Data SRAM Memory
256 Bytes of EEPROM
INTELLIGENT ANALOG:
24 x 10-bit ADC channels
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy