Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 177-2102
- Mfr. Part No.:
- PIC16F18344-I/SO
- Brand:
- Microchip
Subtotal (1 tube of 38 units)*
£43.244
(exc. VAT)
£51.908
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 76 | £1.138 | £43.24 |
| 114 + | £1.063 | £40.39 |
*price indicative
- RS Stock No.:
- 177-2102
- Mfr. Part No.:
- PIC16F18344-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 17 x 10 bit | |
| Length | 12.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Dimensions | 12.8 x 7.5 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 17 x 10 bit | ||
Length 12.8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.5mm | ||
Height 2.35mm | ||
Dimensions 12.8 x 7.5 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
- COO (Country of Origin):
- TH
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
4x Capture, Compare, PWM (CCP)
2x Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
17 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
SPI/I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
4x 8-bit Timers (TMR0/TMR2)
3x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
