Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 16-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2064
Mfr. Part No.:
PIC16F1709-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

ADCs

12 x 10 bit

Width

4mm

Dimensions

4 x 4 x 0.95mm

Minimum Operating Temperature

-40 °C

Length

4mm

Pulse Width Modulation

1 (2 x 10 bit)

Height

0.95mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
US
PIC16F1709 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.

14 KB Flash Program Memory
1 KB Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
18 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
12ch x 10-bit ADC
One 8-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
3 x CLC