Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 7 kB Flash, 16-Pin QFN
- RS Stock No.:
- 177-2027
- Mfr. Part No.:
- PIC16F1454-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2027
- Mfr. Part No.:
- PIC16F1454-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 512 B | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Height | 0.95mm | |
| ADCs | 1 x 10 bit | |
| Length | 4mm | |
| Number of ADC Units | 1 | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 512 B | ||
USB Channels 1 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Height 0.95mm | ||
ADCs 1 x 10 bit | ||
Length 4mm | ||
Number of ADC Units 1 | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal 48MHz Oscillator
Universal Serial Bus 2.0 Module with clock recovery from USB host
MI2C / SPI Module
Enhanced Addressable USART Module
25mA Source/Sink current I/O
1x 8-bit Timer (TMR0)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
In-Circuit Debug using a Debug Header
eXtreme Low Power (XLP) LF Variant (1.8V – 3.6V)
PIC16F145x (1.8V – 5.5V)
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal 48MHz Oscillator
Universal Serial Bus 2.0 Module with clock recovery from USB host
MI2C / SPI Module
Enhanced Addressable USART Module
25mA Source/Sink current I/O
1x 8-bit Timer (TMR0)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
In-Circuit Debug using a Debug Header
eXtreme Low Power (XLP) LF Variant (1.8V – 3.6V)
PIC16F145x (1.8V – 5.5V)
