Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 7 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 177-2026
- Mfr. Part No.:
- PIC16C774-I/P
- Brand:
- Microchip
Subtotal (1 tube of 10 units)*
£71.63
(exc. VAT)
£85.96
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 20 | £7.163 | £71.63 |
| 30 - 90 | £6.979 | £69.79 |
| 100 + | £6.805 | £68.05 |
*price indicative
- RS Stock No.:
- 177-2026
- Mfr. Part No.:
- PIC16C774-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 51.38 x 13.72 x 3.04mm | |
| ADCs | 10 x 12 bit | |
| Length | 51.38mm | |
| Width | 13.72mm | |
| Instruction Set Architecture | RISC | |
| Height | 3.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 51.38 x 13.72 x 3.04mm | ||
ADCs 10 x 12 bit | ||
Length 51.38mm | ||
Width 13.72mm | ||
Instruction Set Architecture RISC | ||
Height 3.04mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
