Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 1.75 kB Flash, 18-Pin PDIP
- RS Stock No.:
- 177-2022
- Mfr. Part No.:
- PIC16C71-04I/P
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-2022
- Mfr. Part No.:
- PIC16C71-04I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 36 B | |
| Typical Operating Supply Voltage | 6 (Maximum) V | |
| Program Memory Type | Flash | |
| Height | 3.81mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 23.49 x 7.11 x 3.81mm | |
| Instruction Set Architecture | RISC | |
| Width | 7.11mm | |
| Number of ADC Units | 1 | |
| Length | 23.49mm | |
| ADCs | 4 x 8 bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 36 B | ||
Typical Operating Supply Voltage 6 (Maximum) V | ||
Program Memory Type Flash | ||
Height 3.81mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 23.49 x 7.11 x 3.81mm | ||
Instruction Set Architecture RISC | ||
Width 7.11mm | ||
Number of ADC Units 1 | ||
Length 23.49mm | ||
ADCs 4 x 8 bit | ||
Maximum Operating Temperature +85 °C | ||
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. PIC16C71 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for entry level A/D applications in automotive, industrial, appliances and consumer applications.
