Microchip, 8bit AVR, ATtiny44A Microcontroller, 20MHz, 4 kB Flash, 14-Pin SOIC
- RS Stock No.:
- 177-1962
- Mfr. Part No.:
- ATTINY44A-SSF
- Brand:
- Microchip
Subtotal (1 pack of 10 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.676 | £6.76 |
| 30 + | £0.661 | £6.61 |
*price indicative
- RS Stock No.:
- 177-1962
- Mfr. Part No.:
- ATTINY44A-SSF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny44A | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Maximum Operating Temperature | +125 °C | |
| Instruction Set Architecture | RISC | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| ADCs | 8 x 10 bit | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Pulse Width Modulation | 1 (2 x 8 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny44A | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Maximum Operating Temperature +125 °C | ||
Instruction Set Architecture RISC | ||
Width 3.99mm | ||
Length 8.74mm | ||
ADCs 8 x 10 bit | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Pulse Width Modulation 1 (2 x 8 bit) | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Height 1.5mm | ||
