Microchip, 8bit AVR, ATtiny44A Microcontroller, 20MHz, 4 kB Flash, 14-Pin SOIC
- RS Stock No.:
- 177-1519
- Mfr. Part No.:
- ATTINY44A-SSF
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1519
- Mfr. Part No.:
- ATTINY44A-SSF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny44A | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 bit | |
| Length | 8.74mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Pulse Width Modulation | 1 (2 x 8 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny44A | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 bit | ||
Length 8.74mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Pulse Width Modulation 1 (2 x 8 bit) | ||
- COO (Country of Origin):
- US
The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator, and four software selectable power saving modes. The device operates between 1.8-5.5 volts. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
