Cypress Semiconductor, 32bit ARM Cortex M3, CY8C54LP Microcontroller, 80MHz, 256 kB Flash, 68-Pin QFN
- RS Stock No.:
- 177-1230
- Mfr. Part No.:
- CY8C5468LTI-LP026
- Brand:
- Cypress Semiconductor
- RS Stock No.:
- 177-1230
- Mfr. Part No.:
- CY8C5468LTI-LP026
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C54LP | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Instruction Set Architecture | Thumb-2 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 8 x 8 x 0.95mm | |
| Width | 14mm | |
| Height | 1.4mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Data Rate | 100kbit/s | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C54LP | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Instruction Set Architecture Thumb-2 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 8 x 8 x 0.95mm | ||
Width 14mm | ||
Height 1.4mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Data Rate 100kbit/s | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
DC to 80-MHz operation
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
32-bit ARM Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
