Cypress Semiconductor, 32bit ARM Cortex M3, CY8C54LP Microcontroller, 80MHz, 128 kB Flash, 100-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£8.43
10 - 24£7.76
25 - 49£7.13
50 - 99£6.56
100 +£6.05

*price indicative

Packaging Options:
RS Stock No.:
177-1218
Mfr. Part No.:
CY8C5467AXI-LP108
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C54LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1 (4 x 16 bit)

Data Rate

100kbit/s

Maximum Number of Ethernet Channels

0

ADCs

1 x 12 bit

Length

14mm

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.4mm

Number of LIN Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

14mm

PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. PsoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller.

Voltage range: 1.71 to 5.5 V, up to 6 power domains
DC to 80-MHz operation
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
32-bit ARM Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller