Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 128 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-1137
Mfr. Part No.:
CY8C4247AXI-M485
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

2

Number of UART Channels

4

Number of USART Channels

0

Width

14mm

Length

14mm

Height

1.4mm

Number of LIN Channels

1

Pulse Width Modulation

1 (8 x 16 bit)

ADCs

1 x 12 bit

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

Thumb-2

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals.

32-bit MCU Sub-system:
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM