Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 48MHz, 64 kB Flash, 40-Pin QFN
- RS Stock No.:
- 177-1131
- Mfr. Part No.:
- CY8C4146LQI-S433
- Brand:
- Cypress Semiconductor
- RS Stock No.:
- 177-1131
- Mfr. Part No.:
- CY8C4146LQI-S433
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4100 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 0 | |
| Dimensions | 6 x 6 x 0.55mm | |
| Width | 6mm | |
| Height | 0.55mm | |
| Pulse Width Modulation | 1 (5 x 16 bit) | |
| Number of LIN Channels | 1 | |
| Length | 6mm | |
| ADCs | 2 x 10/12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | Thumb-2 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4100 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Dimensions 6 x 6 x 0.55mm | ||
Width 6mm | ||
Height 0.55mm | ||
Pulse Width Modulation 1 (5 x 16 bit) | ||
Number of LIN Channels 1 | ||
Length 6mm | ||
ADCs 2 x 10/12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture Thumb-2 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM
