Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 24MHz, 16 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
177-1124
Mfr. Part No.:
CY8C4124AXI-443
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

ADCs

1 x 12 bit

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Thumb-2

Length

10mm

Width

10mm

Data Rate

100kbit/s

Height

1.4mm

Dimensions

10 x 10 x 1.4mm

Pulse Width Modulation

1 (4 x 16 bit)

Number of Ethernet Channels

0

Number of LIN Channels

1

Number of PCI Channels

0

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals.

32-bit MCU Sub-system:
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy