Microchip, 8bit, PIC16C Microcontroller, 20MHz, 4 kwords Flash, 28-Pin SOIC
- RS Stock No.:
- 177-0925
- Mfr. Part No.:
- PIC16C63A-20I/SO
- Brand:
- Microchip Technology
- RS Stock No.:
- 177-0925
- Mfr. Part No.:
- PIC16C63A-20I/SO
- Brand:
- Microchip Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kwords | |
| Maximum Frequency | 20MHz | |
| RAM Size | 192 B | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 6 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Length | 18.08mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 2.39mm | |
| Width | 7.59mm | |
| Dimensions | 18.08 x 7.59 x 2.39mm | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kwords | ||
Maximum Frequency 20MHz | ||
RAM Size 192 B | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 6 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Length 18.08mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 2.39mm | ||
Width 7.59mm | ||
Dimensions 18.08 x 7.59 x 2.39mm | ||
Number of LIN Channels 0 | ||
Number of ADC Units 0 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
Max. Speed: 20MHz
