Microchip, 8bit, PIC16C Microcontroller, 32MHz, 2 kwords Flash, 8-Pin DFN
- RS Stock No.:
- 177-0862
- Mfr. Part No.:
- PIC12LF1840-I/MF
- Brand:
- Microchip
- RS Stock No.:
- 177-0862
- Mfr. Part No.:
- PIC12LF1840-I/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kwords | |
| Maximum Frequency | 32MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Length | 3mm | |
| ADCs | 1 (4 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kwords | ||
Maximum Frequency 32MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 3 x 3 x 0.95mm | ||
Height 0.95mm | ||
Width 3mm | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Length 3mm | ||
ADCs 1 (4 x 10 bit) | ||
Integrated debug support on Device. No debug header is required
Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
For Debug Header information, please refer to DS51292
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
ECCP (Enhanced/Capture Compare PWM) Module
Comparator with selectable Voltage Reference
