Microchip, 8bit, PIC12LF Microcontroller, 32MHz, 2 kwords Flash, 8-Pin MSOP

Bulk discount available

Subtotal (1 pack of 20 units)*

£9.42

(exc. VAT)

£11.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 20£0.471£9.42
40 +£0.445£8.90

*price indicative

RS Stock No.:
177-0849
Mfr. Part No.:
PIC12LF1572-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12LF

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Data Bus Width

8bit

Program Memory Size

2 kwords

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

3mm

ADCs

1 (4 x 10 bit)

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (3 x 16 bit)

Number of LIN Channels

0

Height

0.95mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

3 x 3 x 0.95mm

Width

3mm

COO (Country of Origin):
US
PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications.

Three additional 16-bit Timers available using the 16-bit PWMs
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operation Voltage Variant ’F’ (1.8V – 5.5V)
eXtreme Low Power (XLP) ’LF’ Variant (1.8V – 3.6V)