Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 512 words Flash, 18-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
177-0507
Mfr. Part No.:
PIC16C620A-20/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 words

Maximum Frequency

40MHz

RAM Size

96 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

0

Number of ADC Units

0

Width

6.6mm

Dimensions

22.99 x 6.6 x 3.68mm

Length

22.99mm

ADCs

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Program Memory Type

Flash

Maximum Operating Temperature

+70 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

3.68mm

COO (Country of Origin):
US
Programmable VREF
Max. Speed: 40MHz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy