Microchip, 8bit, PIC12F Microcontroller, 32MHz, 2 kwords Flash, 8-Pin DFN

Stock information currently inaccessible
RS Stock No.:
177-0497
Mfr. Part No.:
PIC12F1572-I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Data Bus Width

8bit

Program Memory Size

2 kwords

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (3 x 16 bit)

Program Memory Type

Flash

Height

0.95mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (4 x 10 bit)

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

3mm

Dimensions

3 x 3 x 0.95mm

Width

3mm

PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
Comparator

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy