Renesas Electronics, 32bit ARM Cortex M4, S5D5 Microcontroller, 120MHz, 1 MB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
176-9725
Mfr. Part No.:
R7FS5D57C3A01CFP#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S5D5

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

384 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

1

Number of CAN Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

14.1 x 14.1 x 1.55mm

Height

1.55mm

Number of Ethernet Channels

1

Width

14.1mm

Number of ADC Units

1

Instruction Set Architecture

DSP

Length

14.1mm

ADCs

1 (19 x 12 bit)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

The MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex®-M4 core running up to 120 MHz

Up to 1-MB code flash memory
384-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
12-Bit A/D Converter (ADC12)
12-Bit D/A Converter (DAC12)
Analog peripherals.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy