Renesas Electronics, 32bit ARM Cortex M4, S3A6 Microcontroller, 48MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
176-9702
Mfr. Part No.:
R7FS3A6783A01CFP#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S3A6

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

1

Length

14.1mm

ADCs

25 x 14 bit

Height

1.55mm

Width

14.1mm

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Dimensions

14.1 x 14.1 x 1.55mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Program Memory Type

Flash

The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.

256-KB code flash memory
32-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features