Renesas Electronics, 32bit ARM Cortex M0+, S128 Microcontroller, 32MHz, 256 kB Flash, 48-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
176-9683
Mfr. Part No.:
R7FS128783A01CNE#AC1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S128

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

24 kB

USB Channels

1

Number of SPI Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

1

Number of UART Channels

1

Number of I2C Channels

2

Number of USART Channels

0

Height

0.8mm

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Width

7.05mm

ADCs

15 x 14 bit

Length

7.05mm

Dimensions

7.05 x 7.05 x 0.8mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU is particularly suited for cost-sensitive and low power applications.

Up to 256 KB code flash memory
24-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
14-bit A/D Converter (ADC14)
8-bit D/A Converter (DAC8)
Security features

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy