Renesas Electronics, 32bit ARM Cortex M4, S3A3 Microcontroller, 48MHz, 512 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
176-9646
Mfr. Part No.:
R7FS3A37A3A01CFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S3A3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

1

Number of USART Channels

0

Height

1.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10.1 x 10.1 x 1.55mm

Width

10.1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

0

ADCs

18 x 14 bit

Length

10.1mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU incorporates a low power and high performance Arm Cortex M4 32bit core running upto 48Mhz

512-KB code flash memory
96-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy