Cypress Semiconductor CY8C4127AXI-S455, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 24MHz, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
176-8998
Mfr. Part No.:
CY8C4127AXI-S455
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

5

Number of I2C Channels

5

Number of UART Channels

5

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

1

ADCs

1 (1 x 10 bit), 1 (1 x 12 bit)

Length

14.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

Thumb-2

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

14.05mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (8 x 16 bit)

Dimensions

14.05 x 14.05 x 1.45mm

Number of PCI Channels

0

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS).

Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability Can operate in Deep Sleep mode.
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy