Cypress Semiconductor CY8C4126AZI-S455, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 24MHz, 64 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 176-8986
- Mfr. Part No.:
- CY8C4126AZI-S455
- Brand:
- Cypress Semiconductor
- RS Stock No.:
- 176-8986
- Mfr. Part No.:
- CY8C4126AZI-S455
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4100 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 5 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 5 | |
| Number of UART Channels | 5 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Thumb-2 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 10 x 10 x 1.4mm | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Width | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10mm | |
| ADCs | 1 (1 x 10 bit), 1 (1 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4100 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 5 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 5 | ||
Number of UART Channels 5 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of CAN Channels 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Thumb-2 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 10 x 10 x 1.4mm | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Width 10mm | ||
Maximum Operating Temperature +85 °C | ||
Length 10mm | ||
ADCs 1 (1 x 10 bit), 1 (1 x 12 bit) | ||
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator
