Microchip, 32bit, SAM D21 Microcontroller, 48MHz, 128 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 176-5472
- Mfr. Part No.:
- ATSAMD21G17D-AU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 176-5472
- Mfr. Part No.:
- ATSAMD21G17D-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM D21 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 6 | |
| Typical Operating Supply Voltage | 1.62 → 3.63 V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| ADCs | 14 x 12 bit | |
| Length | 7mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 7 x 1.05mm | |
| Width | 7mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM D21 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 6 | ||
Typical Operating Supply Voltage 1.62 → 3.63 V | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
ADCs 14 x 12 bit | ||
Length 7mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 7 x 1.05mm | ||
Width 7mm | ||
Height 1.05mm | ||
- COO (Country of Origin):
- TW
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21G17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.
128KB of flash and 16KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit
