Microchip, 32bit ARM Cortex M23, SAML11 Microcontroller, 32MHz, 64 kB Flash, 32-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-9404
Mfr. Part No.:
ATSAML11E16A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

SAML11

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

3

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Instruction Set Architecture

MCU

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

10 x 12 bit

Maximum Operating Temperature

+125 °C

Height

1.05mm

Automotive Standard

AEC-Q100

Number of ADC Units

1

Length

7.1mm

Number of LIN Channels

1

Pulse Width Modulation

1 (2 Channel)

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

COO (Country of Origin):
US
Power Arm® Cortex®-M23 featuring chip-level security and ARM® TrustZone® Technology, consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features secure key storage, chip-level tamper resistance, crypto accelerators, secure boot, secure bootloader, enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals.

Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy