Microchip, 32bit ARM, SAME70 Microcontroller, 300MHz, 2.048 MB Flash, 64-Pin LQFP

Bulk discount available

Subtotal (1 pack of 1 unit)*

£9.67

(exc. VAT)

£11.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
1 - 24£9.67
25 - 99£9.19
100 +£8.75

*price indicative

Packaging Options:
RS Stock No.:
175-7172
Mfr. Part No.:
ATSAME70J21B-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

SAME70

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of UART Channels

5

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of USART Channels

3

Number of I2C Channels

2

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Dimensions

10 x 10 x 1.4mm

Width

10mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Length

10mm

ADCs

5 x 12 bit

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW
The Microchip SAME70J21 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048Kb of Flash, up to 384Kb of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core.

ARM® Cortex®-M7 running up to 300MHz
16Kb of ICache and 16Kb of DCache with Error Code Correction
Single- and double-precision HW Floating Point Unit
Memory Protection Unit, 16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit
Tightly Coupled Memory interface with four configurations
16-bit SDRAM Controller interfacing up to 256MB
Embedded voltage regulator for single-supply operation
Power-on-Reset, Brown-out Detector, Dual Watchdog