Microchip, 8bit, PIC18F25Q10 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 175-7154
- Mfr. Part No.:
- PIC18F25Q10-I/SS
- Brand:
- Microchip
Subtotal (1 tube of 47 units)*
£31.772
(exc. VAT)
£38.117
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 94 | £0.676 | £31.77 |
| 141 + | £0.659 | £30.97 |
*price indicative
- RS Stock No.:
- 175-7154
- Mfr. Part No.:
- PIC18F25Q10-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F25Q10 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 2 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 (24 x 10 bit) | |
| Length | 10.5mm | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Number of LIN Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F25Q10 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 2 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
ADCs 1 (24 x 10 bit) | ||
Length 10.5mm | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Height 1.85mm | ||
Number of LIN Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
Internal 64MHz oscillator
Operating Voltage Range:- 1.8V – 5.5V
Temperature Range:- Industrial Version (-40C to 85C)
32Kb Flash Program Memory with self read/write capability
2048 b Data SRAM Memory
256 b of EEPROM
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
