Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 20-Pin QFN

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.38£6.90
25 - 95£1.338£6.69
100 +£1.292£6.46

*price indicative

Packaging Options:
RS Stock No.:
175-3169
Mfr. Part No.:
PIC16LF1619-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1024 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of Ethernet Channels

0

Width

4mm

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

1 (2 x 10 bit)

Maximum Operating Temperature

+125 °C

Height

0.95mm

Number of LIN Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

4mm

ADCs

12 x 10 bit

Number of ADC Units

1

COO (Country of Origin):
US
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC + memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.

Flash Program Memory with self read/write capability
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)