Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin DIP
- RS Stock No.:
- 175-3163
- Mfr. Part No.:
- PIC18F26K83-I/SP
- Brand:
- Microchip
- RS Stock No.:
- 175-3163
- Mfr. Part No.:
- PIC18F26K83-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | DIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 1024 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 1 | |
| ADCs | 24 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 0.15in | |
| Data Rate | 1Mbit/s | |
| Width | 7.366mm | |
| Dimensions | 1.4 x 0.29 x 0.15in | |
| Length | 35.56mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type DIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 1024 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 1 | ||
ADCs 24 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 1 | ||
Height 0.15in | ||
Data Rate 1Mbit/s | ||
Width 7.366mm | ||
Dimensions 1.4 x 0.29 x 0.15in | ||
Length 35.56mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
- COO (Country of Origin):
- US
Microchip Technology Microcontroller
Features and Benefits
• 25 numbers of I/O pin
• 5-bit Digital-to-Analog Converter (DAC)
• Access to all memory spaces and peripherals
• Asynchronous UART, RS-232, RS-485 compatible
• Device Information Area (DIA) for data storage of temp sensor factory calibration value, factory ID and FVR values for ADC and COMP
• Direct Memory Access (DMA) controllers
• Eliminates need for CPU involvement in data transfers
• IDLE, SLEEP and DOZE modes selectively for power reduction
• Interrupt vector table for faster interrupt response time
• Memory access partition (MAP) - customize flash partitioning with bootloader write protection
• Operating temperature ranges between -40°C and 85°C
• Programmable single or dual priority
• Separate transmit and receive buffers with 2-byte FIFO and DMA capabilities
• Six modes of operation
• Supports CAN 1.2, 2.0A and 2.0B
• Two comparators
• Two level hardware context saving
• Zero cross detect (ZCD)
Applications
• Household appliances
• Industrial
