Microchip PIC16LF1619-E/P, 8bit 8 bit CPU Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 20-Pin DIP

Stock information currently inaccessible
RS Stock No.:
175-3159
Mfr. Part No.:
PIC16LF1619-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

DIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1024 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Dimensions

1.06 x 0.28 x 0.19in

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (2 x 10 bit)

Number of LIN Channels

1

Height

0.19in

ADCs

1 (12 x 10 bit)

Length

26.924mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

7.112mm

COO (Country of Origin):
US
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC + memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.

Flash Program Memory with self read/write capability
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy