Microchip, 32bit ARM Cortex M7, SAME70 Microcontroller, 300MHz, 2048 kB Flash, 144-Pin UFBGA
- RS Stock No.:
- 175-3135
- Mfr. Part No.:
- ATSAME70Q21B-CFN
- Brand:
- Microchip
- RS Stock No.:
- 175-3135
- Mfr. Part No.:
- ATSAME70Q21B-CFN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAME70 | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048 kB | |
| Maximum Frequency | 300MHz | |
| RAM Size | 384 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 3 | |
| Number of UART Channels | 5 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.7 → 3.6 V | |
| Number of CAN Channels | 2 | |
| Pulse Width Modulation | 2 (4 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.6mm | |
| Maximum Operating Temperature | +105 °C | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 0.6mm | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| ADCs | 24 x 12 bit | |
| Length | 6mm | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 1 | |
| Maximum Number of Ethernet Channels | 1 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | DSP | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAME70 | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2048 kB | ||
Maximum Frequency 300MHz | ||
RAM Size 384 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of USART Channels 3 | ||
Number of UART Channels 5 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.7 → 3.6 V | ||
Number of CAN Channels 2 | ||
Pulse Width Modulation 2 (4 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Height 0.6mm | ||
Maximum Operating Temperature +105 °C | ||
Width 6mm | ||
Dimensions 6 x 6 x 0.6mm | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
ADCs 24 x 12 bit | ||
Length 6mm | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 1 | ||
Maximum Number of Ethernet Channels 1 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture DSP | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- US
Core
16 Kbytes of ICache and 16 Kbytes of DCache with Error Code Correction (ECC)
Single- and double-precision HW Floating Point Unit (FPU)
Memory Protection Unit (MPU) with 16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module (ETM) with instruction trace stream, including Trace Port Interface Unit (TPIU)
Memories
384 Kbytes embedded Multi-port SRAM
Tightly Coupled Memory (TCM) interface with four configurations (disabled, 2 x 32 Kbytes, 2 x 64 Kbytes, 2 x 128 Kbytes)
16 Kbytes ROM with embedded Bootloader routines (UART0, USB) and IAP routines
16-bit Static Memory Controller (SMC) with support for SRAM, PSRAM, LCD module, NOR and NAND Flash with on-the-fly scrambling
16-bit SDRAM Controller (SDRAMC) interfacing up to 256 MB and with on-the-fly scrambling
System
Power-on-Reset (POR), Brown-out Detector (BOD) and Dual Watchdog for safe operation
Quartz or ceramic resonator oscillators: 3 to 20 MHz main oscillator with failure detection, 12 MHz or 16 MHz needed for USB operations. Optional low-power 32.768 kHz for RTC or device clock
RTC with Gregorian calendar mode, waveform generation in low-power modes
RTC counter calibration circuitry compensates for 32.768 kHz crystal frequency variations
32-bit low-power Real-time Timer (RTT)
High-precision Main RC oscillator with 12 MHz default frequency for device startup. In-application trimming access for frequency adjustment. 8/12 MHz are factory-trimmed.
32.768 kHz crystal oscillator or Slow RC oscillator as source of low-power mode device clock (SLCK)
One 500 MHz PLL for system clock, one 480 MHz PLL for USB high-speed operations
Temperature Sensor
One dual-port 24-channel central DMA Controller (XDMAC)
Low-Power Features
Ultra-low-power RTC and RTT
1 Kbyte of backup RAM (BRAM) with dedicated regulator
