STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 120MHz, 2 MB Flash, 144-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£11.60

(exc. VAT)

£13.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£11.60
10 - 24£10.66
25 - 99£10.22
100 - 249£9.01
250 +£8.57

*price indicative

Packaging Options:
RS Stock No.:
175-0827
Mfr. Part No.:
STM32L4S9ZIT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of UART Channels

6

Number of CAN Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

4

Number of USART Channels

3

Program Memory Type

Flash

Number of ADC Units

1

Length

20.2mm

ADCs

16 x 12 bit

Maximum Operating Temperature

+85 °C

Width

20.2mm

Instruction Set Architecture

DSP, RISC

Dimensions

20.2 x 20.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (6 x 16 bit)

Height

1.45mm

COO (Country of Origin):
PH
The STM32L4S5xx, STM32L4S7xx and STM32L4S9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.
The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.