STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£8.30

(exc. VAT)

£9.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£8.30
10 +£7.72

*price indicative

Packaging Options:
RS Stock No.:
175-0821
Mfr. Part No.:
STM32L496ZGT6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

320 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of I2C Channels

4

Number of USART Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

3

Number of CAN Channels

2

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

20.2mm

ADCs

3 (24 x 12 bit)

Instruction Set Architecture

DSP, RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (6 x 16 bit)

Height

1.45mm

Width

20.2mm

Dimensions

20.2 x 20.2 x 1.45mm

Program Memory Type

Flash

COO (Country of Origin):
PH
The STM32L496xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types.
The STM32L496xx devices embed high-speed memories, a flexible external memory controller for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
The devices offer up to three fast 12-bit ADCs (5 Msps), two comparators, two operational amplifiers, two DAC channels, an internal voltage reference buffer, a low-power RTC, two general-purpose 32-bit timer, two 16-bit PWM timers dedicated to motor control, seven general-purpose 16-bit timers, and two 16-bit low-power timers.