STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

£350.28

(exc. VAT)

£420.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
90 +£3.892£350.28

*price indicative

RS Stock No.:
175-0718
Mfr. Part No.:
STM32L476VGT3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of UART Channels

3

Number of CAN Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

3

Pulse Width Modulation

2 (6 x 16 bit)

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Height

1.45mm

Maximum Operating Temperature

+130 °C

Number of ADC Units

3

Length

14.2mm

ADCs

3 (16 x 12 bit)

Instruction Set Architecture

DSP, RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
PH
The STM32L476xx devices are the ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
The STM32L476xx devices embed high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.