STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 175-0717
- Mfr. Part No.:
- STM32L475VET6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 175-0717
- Mfr. Part No.:
- STM32L475VET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L4 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 3 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Width | 14.2mm | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Instruction Set Architecture | DSP, RISC | |
| ADCs | 3 (16 x 12 bit) | |
| Length | 14.2mm | |
| Number of ADC Units | 3 | |
| Height | 1.45mm | |
| Pulse Width Modulation | 2 (6 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L4 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 80MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 3 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Width 14.2mm | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Instruction Set Architecture DSP, RISC | ||
ADCs 3 (16 x 12 bit) | ||
Length 14.2mm | ||
Number of ADC Units 3 | ||
Height 1.45mm | ||
Pulse Width Modulation 2 (6 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- MY
The STM32L475xx devices embed high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
The devices offer up to two fast 12-bit ADCs (5 Msps), two comparators, two operational amplifiers, two DAC channels, an internal voltage reference buffer, a low-power RTC, two general-purpose 32-bit timer, two 16-bit PWM timers dedicated to motor control, seven general-purpose 16-bit timers, and two 16-bit low-power timers.
