STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 256 kB Flash, 49-Pin WLCSP

Stock information currently inaccessible
RS Stock No.:
175-0698
Mfr. Part No.:
STM32L431CCY6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L4

Package Type

WLCSP

Mounting Type

Surface Mount

Pin Count

49

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

1

Number of USART Channels

3

Width

3.16mm

Dimensions

3.17 x 3.16 x 0.38mm

Height

0.38mm

Pulse Width Modulation

1 (6 x 16 bit)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

DSP, RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

3.17mm

ADCs

1 (10 x 12 bit)

COO (Country of Origin):
TW
The STM32L431xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
The STM32L431xx devices embed high-speed memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
The devices offer a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy