Silicon Labs, 32bit ARM Cortex M4, EFM32WG Microcontroller, 48MHz, 256 kB Flash, 100-Pin QFP
- RS Stock No.:
- 173-2763
- Mfr. Part No.:
- EFM32WG380F256-QFP100T
- Brand:
- Silicon Labs
- RS Stock No.:
- 173-2763
- Mfr. Part No.:
- EFM32WG380F256-QFP100T
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM32WG | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 3 | |
| Typical Operating Supply Voltage | 1.98 → 3.8 V | |
| Pulse Width Modulation | 1 | |
| Dimensions | 14 x 14 x 1.45mm | |
| Width | 14mm | |
| Height | 1.45mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| ADCs | 1 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM32WG | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 3 | ||
Typical Operating Supply Voltage 1.98 → 3.8 V | ||
Pulse Width Modulation 1 | ||
Dimensions 14 x 14 x 1.45mm | ||
Width 14mm | ||
Height 1.45mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Length 14mm | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
ADCs 1 x 12 bit | ||
- COO (Country of Origin):
- TW
