Silicon Labs, 32bit ARM Cortex M3, EFM32LG Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
173-2752
Mfr. Part No.:
EFM32LG330F256G-E-QFN64R
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32LG

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

0

Number of I2C Channels

2

Number of USART Channels

3

Typical Operating Supply Voltage

1.85 → 3.8 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

ADCs

1(8 x 12 bit)

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Length

9mm

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

0.85mm

Dimensions

9 x 9 x 0.85mm

Pulse Width Modulation

4 (3 x 16 bit)

Width

9mm

COO (Country of Origin):
KR